Festo Compressed Air Pipe Silver Polyethylene 4mm x 50m PEN Series, 551462
- RS Stock No.:
- 250-2704
- Mfr. Part No.:
- PEN-4X0,75-SI
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 50 Metre(s)
$53.30
(exc. GST)
$58.63
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | $53.30 | $1.066 |
*price indicative
- RS Stock No.:
- 250-2704
- Mfr. Part No.:
- PEN-4X0,75-SI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Festo plastic tubing is made from polyethylene. It is a standard O.D tubing for QS plug connectors, CN and CK fittings. The tube has a minimum bending radius of 10 mm.
Outside diameter is 4 mm
Bending radius relevant for flow rate is 20 mm
Colour is silver
Tubing characteristics is suitable for energy chains in applications with high cycle rates
Bending radius relevant for flow rate is 20 mm
Colour is silver
Tubing characteristics is suitable for energy chains in applications with high cycle rates
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.7mm |
Colour | Silver |
Material | Polyethylene |
Application | Suitable for energy chains in applications with high cycle rates |
Length | 50m |
Manufacturer Series | PEN |
Model Number p | 551462 |
Related links
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN Series, 152584
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Blue PE 4mm x 50m PEN Series, 551456
- Festo Compressed Air Pipe Translucent PE 4mm x 50m PEN Series, 543246
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN DUO...
- Festo Compressed Air Pipe Green Polyethylene 8mm x 50m PEN Series, 551470
- Festo Compressed Air Pipe Green Polyethylene 6mm x 50m PEN Series, 551469
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H...