HAZET 9033P-8 14000rpm Angle Grinder
- RS Stock No.:
- 644-693
- Mfr. Part No.:
- 9033P-8
- Brand:
- HAZET
Subtotal (1 unit)*
$725.83
(exc. GST)
$798.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $725.83 |
*price indicative
- RS Stock No.:
- 644-693
- Mfr. Part No.:
- 9033P-8
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Grinder | |
| Grinder Type | Angle Grinder | |
| Sound Level | 89.5dBA | |
| Speed | 14000rpm | |
| Power Rating | 700W | |
| Handle Type | Insulated | |
| Overall Length | 371mm | |
| Air Consumption | 113L/min | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Grinder | ||
Grinder Type Angle Grinder | ||
Sound Level 89.5dBA | ||
Speed 14000rpm | ||
Power Rating 700W | ||
Handle Type Insulated | ||
Overall Length 371mm | ||
Air Consumption 113L/min | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Angle grinder designed for working in areas with restricted access, making it Ideal for cutting metal sheet and steel. Its extra-flat grinding head, only 46 mm in height, ensures easy maneuverability in tight spaces, such as cutting exhaust pipe clamps when installed, providing efficient and precise performance even in challenging environments.
Reduced vibrations
Quick adjustment (without tools) of protective cover
