ORAPI 49502A4 High Power Invertible Air Duster, 650 ml
- RS Stock No.:
- 339-127
- Mfr. Part No.:
- 49502A4
- Brand:
- ORAPI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-127
- Mfr. Part No.:
- 49502A4
- Brand:
- ORAPI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ORAPI | |
| Product Type | Air Duster | |
| Package Size | 650 ml | |
| Package Type | Aerosol | |
| Delicate and Optics Use | Yes | |
| Invertible | Yes | |
| High Power | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ORAPI | ||
Product Type Air Duster | ||
Package Size 650 ml | ||
Package Type Aerosol | ||
Delicate and Optics Use Yes | ||
Invertible Yes | ||
High Power Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ORAPI pressurized air dust remover is dry, neutral, and free of impurities. It delivers a strong thrust to effectively remove dust and debris from sensitive equipment and hard-to-reach areas without leaving any residue.
Can be used upright and upside down
Quickly and effortlessly eliminates all dust
Related links
- Electrolube EREADPI200 New High Power Invertible EADP Air Duster, 200 ml
- Chemtronics ES1624E High Power Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml
- CRC 33286 High Power Invertible CRC Air Duster, 250 ml
- RS PRO Invertible RS Invertible Dust Remover Air Duster, 200 ml
- MG Chemicals 402C-235G Invertible Super Duster Air Duster, 235 g
- Air Dusters
- Ambersil 33279 High Power Air Duster Extreme Air Duster, 340 ml
- Ambersil 33181 High Power Air Duster 2 Air Duster, 400 ml