Welding Star 5 m Air Compressor Hose, 8 mm ID
- RS Stock No.:
- 182-8742
- Mfr. Part No.:
- RS5M516
- Brand:
- Welding Star
Subtotal (1 unit)*
$132.62
(exc. GST)
$145.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.62 |
*price indicative
- RS Stock No.:
- 182-8742
- Mfr. Part No.:
- RS5M516
- Brand:
- Welding Star
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welding Star | |
| Product Type | Air Compressor Hose | |
| Inside Diameter | 8mm | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Welding Star | ||
Product Type Air Compressor Hose | ||
Inside Diameter 8mm | ||
Length 5m | ||
RoHS Status: Exempt
Air Hoses
Two very high quality, pre-packed air hoses with smooth rubber outer casing and neoprene braided inner linings conforming to BS5118. Both have machine fitted hose ferrules and one male and one female PCL connector, crimped directly on to hose.
Specification
Length: 5m and 10m
Internal diameter: 8 mm
Note
1 supplied
Standards
BS5118