Socket, Surface Mount
- RS Stock No.:
- 266-3541
- Mfr. Part No.:
- 0 673 92
- Brand:
- Legrand
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$633.15
(exc. GST)
$696.47
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $633.15 | $63.315 |
*price indicative
- RS Stock No.:
- 266-3541
- Mfr. Part No.:
- 0 673 92
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand TV-SAT socket is to be combined with a batibox universal support, a trim and a céliane plate.
Class A
4G/Lte ready
4G/Lte ready
Specifications
Attribute | Value |
---|---|
Width | 45mm |
Height | 45mm |
Mounting Type | Surface Mount |
Related links
- Legrand Plexo Series RJ45 Socket, Surface Mount, Cat6
- Legrand Oteo Series RJ45 Socket, Surface Mount, Cat6a
- Aerial Sockets
- Legrand Male RJ45 Socket, Surface Mount
- TE Connectivity Female RJ45 Socket, Surface Mount, Cat5e
- Legrand Toggle Switch Surface Mount
- Honeywell Piezoresistive Pressure Sensor, 1034kPa Operating Max,...
- Honeywell Piezoresistive Pressure Sensor, 103kPa Operating Max,...