Bosch Rexroth Adjustable Foot
- RS Stock No.:
- 277-6684
- Mfr. Part No.:
- 3842537223
- Brand:
- Bosch Rexroth
Available for back order.
Price (ex. GST) Each (In a Pack of 20)
$45.489
(exc. GST)
$50.038
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $45.489 | $909.78 |
*price indicative
- RS Stock No.:
- 277-6684
- Mfr. Part No.:
- 3842537223
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Adjustable Foot
- Bosch Rexroth 10.5mm 30mm Dia. TPE Levelling Adjustable Foot
- Bosch Rexroth 44mm Dia. Steel Levelling Adjustable Foot
- SAM Steel Levelling Adjustable Foot
- SAM 60mm 60mm Dia. Levelling Adjustable Foot
- Elesa Polyamide Adjustable Foot
- Bosch Rexroth Frame Adjustable Foot
- RS PRO M16 Stainless Steel Adjustable Foot, 1000kg Static Load...