Elesa M12 60 mm Dia. Adjustable Foot, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 14000 N Static Load

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

$109.26

(exc. GST)

$120.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 16$27.315$109.26
20 - 36$25.948$103.79
40 +$25.133$100.53

*price indicative

RS Stock No.:
268-7666
Mfr. Part No.:
303331
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Static Load Rating

14000N

Product Type

Adjustable Foot

Thread Size

M12

Thread Length

131mm

Tilt Angle

15 °

Base Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Base Diameter

60mm

Overall Height

134mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa 303331 LV series is a levelling feet. The special knurling under the lower lip of the base provides excellent stability and grip when using the levelling element without no-slip disk even on surfaces that are not perfectly flat. The particular a

Articulated stem is made of threaded zinc-plated steel with regulation hexagon

Better protection from scratches and dirt

Carriage and storage is easier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy