RS PRO M16 100 mm Dia. Adjustable Foot, Stainless Steel, 1500 kg Static Load Capacity 10 ° Tilt Angle

Get a bulk buy discount

Add 5 more to save $85.55

View bulk pricing options

Subtotal (1 unit)*

$96.67

(exc. GST)

$106.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$96.67-
5 +$79.56$85.55

*price indicative

RS Stock No.:
237-8171
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

1500kg

Product Type

Adjustable Foot

Thread Size

M16

Thread Length

150mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

100mm

Overall Height

191mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO Stainless Steel Articulated Hygienic Adjustable Feet - 10°


From the trusted brand RS PRO, a range of height-adjustable feet mounts made from solid AISI 304 stainless steel polished base and an NBR 85 shore anti-slip pad. This range has a 10° articulated half-thread-less hygienic stem and a stainless-steel thread-covering sleeve, making it easy to clean. It has a top sleeve, mounted with a bottom internal and a top external black silicon gasket, which covers the remaining threaded part and seals all the possible cavities where otherwise dirt and debris would infiltrate.

What are adjustable feet used for?


Adjustable feet are a cost-effective way of levelling, supporting, and balancing structures on uneven surfaces. These foot mounts are used in multiple applications with the highest hygienic requirement such as food industry machinery, catering, and kitchens.

Features and Benefits


  • High gloss polished stainless steel

  • Height adjustable

  • Levelling feet

  • Vibration reduction and anti-slip properties

  • Available in a wide variety of thread sizes and static load capacities

  • 10° Tilt angle

  • Thread length available: 125 mm, 150 mm

  • Thread size: M16, M20, M24 or M30

  • USDA Accepted

  • Typical Applications


  • Dairy and Meat Processing

  • Hygienic Environments

  • Food Processing

  • Stainless Steel Articulated Hygienic Adjustable Feet Variants


    RS PRO also offers a range of stainless steel articulated hygienic adjustable feet with a 5° tilt angle and NBR 90 shore glued anti-slip pad. Browse the range to find your ideal solution

    Why would you choose RS PRO for Adjustable Feet?


    RS PRO is our own brand that offers you a wide range of high-quality adjustable feet to suit your applications. Our great value products give you more choice and are easily found via our improved ’Apply Filters’ option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy