RS PRO M12 60 mm Dia. Adjustable Foot, Steel, 700 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 224-5820
- Brand:
- RS PRO
Subtotal (1 unit)*
$74.16
(exc. GST)
$81.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 69 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.16 |
*price indicative
- RS Stock No.:
- 224-5820
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 700kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 150mm | |
| Tilt Angle | 10 ° | |
| Base Material | Steel | |
| Base Diameter | 60mm | |
| Overall Height | 182mm | |
| Stud Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 700kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 150mm | ||
Tilt Angle 10 ° | ||
Base Material Steel | ||
Base Diameter 60mm | ||
Overall Height 182mm | ||
Stud Material Steel | ||
Standards/Approvals No | ||
RS PRO Height Adjustable Feet
Introducing the range of RS PRO height adjustable feet, designed to be cost-effective levelling and support mounts in a range of applications like food processing units, packing and conveyor systems. Made from heavy duty NBR and mild steel, these simple machine foot mounts from RS PRO are easy to install and economical to maintain and provide a level base for machinery, which in turn aids machine performance and maintenance for expensive machinery and electrical components.
Features and Benefits:
Applications:
Adjustable feet, also known as levelling feet, are a highly versatile type of adjustable height mount used as a base to level and support a wide range of applications. They are often manufactured using a combination of materials such as a steel thread and a plastic or rubber base and allow the user to adjust the support height of various objects such as furniture displays whilst reducing vibration and noise when used with machinery, or adjusting to uneven surfaces that could cause unbalanced wear and tear to expensive machinery. Adjustable feet are used in a wide range of environments including:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO M12 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M24 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
