RS PRO M8 40 mm Dia. Adjustable Foot, Stainless Steel, 300 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 224-5814
- Distrelec Article No.:
- 304-14-250
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.95
(exc. GST)
$49.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.95 |
| 5 + | $36.98 |
*price indicative
- RS Stock No.:
- 224-5814
- Distrelec Article No.:
- 304-14-250
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 300kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M8 | |
| Thread Length | 75mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 40mm | |
| Overall Height | 101mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 300kg | ||
Product Type Adjustable Foot | ||
Thread Size M8 | ||
Thread Length 75mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 40mm | ||
Overall Height 101mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Height Adjustable Feet
Introducing the range of RS PRO height adjustable feet, designed to be cost-effective levelling and support mounts in a range of applications like food processing units, packing and conveyor systems. Made from heavy duty NBR and stainless steel, these simple machine foot mounts from RS PRO are easy to install and economical to maintain and provide a level base for machinery, which in turn aids machine performance and maintenance for expensive machinery and electrical components.
Features and Benefits:
Applications:
Adjustable feet, also known as levelling feet, are a highly versatile type of adjustable height mount used as a base to level and support a wide range of applications. They are often manufactured using a combination of materials such as a steel thread and a plastic or rubber base and allow the user to adjust the support height of various objects such as furniture displays whilst reducing vibration and noise when used with machinery, or adjusting to uneven surfaces that could cause unbalanced wear and tear to expensive machinery. Adjustable feet are used in a wide range of environments including:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO M8 40 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 40 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M6 40 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M6 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M8 40 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
