FIBET M20 160 mm Dia. Adjustable Foot, Steel, 2000 kg Static Load Capacity
- RS Stock No.:
- 201-2363
- Mfr. Part No.:
- ZAL16050V170
- Brand:
- FIBET
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$246.73
(exc. GST)
$271.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $246.73 | - |
| 5 - 9 | $238.09 | 3% |
| 10 + | $230.96 | 6% |
*price indicative
- RS Stock No.:
- 201-2363
- Mfr. Part No.:
- ZAL16050V170
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Static Load Rating | 2000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M20 | |
| Thread Length | 170mm | |
| Base Material | Steel | |
| Base Diameter | 160mm | |
| Overall Height | 188mm | |
| Stud Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Static Load Rating 2000kg | ||
Product Type Adjustable Foot | ||
Thread Size M20 | ||
Thread Length 170mm | ||
Base Material Steel | ||
Base Diameter 160mm | ||
Overall Height 188mm | ||
Stud Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The FIBET ZAL type levelling feet can accommodate significant loads and is useful for large equipment installation. It can accept loads up to 2000Kg each subject to the option selected.
Metric-fine thread
Tooling machinery
General machinery
Related links
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 103 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 80 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 15 ° Tilt Angle
- RS PRO M20 123 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 103 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 30 ° Tilt Angle
