Kern Feet, Nickel Plated Steel, 10000 kg Static Load Capacity
- RS Stock No.:
- 921-041
- Mfr. Part No.:
- CE P2024
- Brand:
- Kern
N
Subtotal (1 unit)*
$269.72
(exc. GST)
$296.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.72 |
*price indicative
- RS Stock No.:
- 921-041
- Mfr. Part No.:
- CE P2024
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Feet | |
| Static Load Rating | 10000kg | |
| Base Material | Nickel Plated Steel | |
| Stud Material | Nickel Plated Steel | |
| Standards/Approvals | REACH | |
| Series | CE P20 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Feet | ||
Static Load Rating 10000kg | ||
Base Material Nickel Plated Steel | ||
Stud Material Nickel Plated Steel | ||
Standards/Approvals REACH | ||
Series CE P20 | ||
- COO (Country of Origin):
- CN
The Kern Sauter adjustable foot designed for optimal stability in varying load conditions, specifically suited for models with a nominal load capacity of 7500–10000 kg.
Constructed from Durable nickel-plated steel for enhanced corrosion resistance
Net weight approximately 1.4 kg ensures a robust foundation for applications
Compact packaging dimensions of 120x100x80 mm facilitate easy storage and transport
Quick delivery time of just 1 day enhances customer satisfaction
