Evo-Stik Hard & Fast Solid Adhesive, 57 g
- RS Stock No.:
- 264-1350
- Mfr. Part No.:
- 320123
- Brand:
- Evo-Stik
4 In AU stock for next working day delivery
117 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.68
(exc. GST)
$40.35
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $36.68 |
5 - 9 | $36.16 |
10 + | $35.55 |
- RS Stock No.:
- 264-1350
- Mfr. Part No.:
- 320123
- Brand:
- Evo-Stik
Related links
- Evo-Stik 500 ml
- Evo-Stik White Sealant Paste 310 ml Cartridge
- Evo-Stik Brown Sealant Paste 310 ml Cartridge
- Evo-Stik Grey Sealant Paste 310 ml Cartridge
- Evo-Stik Transparent Sealant Paste 310 ml Cartridge
- Evo-Stik Sealants
- Loctite Loctite 319 Solid Adhesive, 0.5 ml
- Samtec TMS Series Straight Through Hole Pin Header, 10 Contact(s),...