Texas Instruments UAF42 Active Filter 2nd
- RS Stock No.:
- 197-7615
- Mfr. Part No.:
- UAF42AP
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.89
(exc. GST)
$66.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $60.89 |
| 7 - 12 | $59.36 |
| 13 + | $58.47 |
*price indicative
- RS Stock No.:
- 197-7615
- Mfr. Part No.:
- UAF42AP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Active Filter | |
| Architecture | State-Variable Analogue Architecture | |
| Cut-off Frequency | 100kHz | |
| Minimum Supply Voltage | 6V | |
| Number of Circuits | 1 | |
| Maximum Supply Voltage | 18V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Filter Order | 2nd | |
| Pin Count | 14 | |
| Length | 19.69mm | |
| Height | 5.08mm | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Series | UAF42 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Active Filter | ||
Architecture State-Variable Analogue Architecture | ||
Cut-off Frequency 100kHz | ||
Minimum Supply Voltage 6V | ||
Number of Circuits 1 | ||
Maximum Supply Voltage 18V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Filter Order 2nd | ||
Pin Count 14 | ||
Length 19.69mm | ||
Height 5.08mm | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Series UAF42 | ||
Related links
- Texas Instruments UAF42 Active Filter 2nd
- Texas Instruments Universal Filter Active Filter 2nd
- Wurth Elektronik WE-LPF Low Pass Filter Active Filter 2nd
- Abracon ADFC15 Band Pass Filter Active Filter
- STMicroelectronics MLPF Low Pass Filter Active Filter
- STMicroelectronics L9961 Universal Filter Active Filter
- Maxim Integrated MAX7408 Low Pass Filter Active Filter 5th
- Analog Devices Hittite Low Pass Filter Active Filter, 6th Order
