Oriental Motor 2GN Clockwise Induction AC Motor, 6 W, 1 Phase, 4 Pole, 220 V, Chassis Mount Mounting
- RS Stock No.:
- 282-1957
- Distrelec Article No.:
- 154-22-438
- Mfr. Part No.:
- 2GN180S
- Brand:
- Oriental Motor
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$254.05
(exc. GST)
$279.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $254.05 |
- RS Stock No.:
- 282-1957
- Distrelec Article No.:
- 154-22-438
- Mfr. Part No.:
- 2GN180S
- Brand:
- Oriental Motor
Related links
- Oriental Motor 2GN Clockwise Induction AC Motor, 6 W, 1 Phase, 4...
- Oriental Motor 5GN Clockwise Induction AC Motor, 40 W, 1 Phase, 4...
- Oriental Motor 3GN Clockwise Induction AC Motor, 15 W, 1 Phase, 4...
- Oriental Motor 4GN Clockwise Induction AC Motor, 25 W, 1 Phase, 4...
- Draw Wires & Fish Tapes
- IDC Tools
- Connector Tool Kits
- RS PRO Power Cord, 2m