Siemens 1FK7064 AC Motor, 2.1 kW, 3 Phase, 6-Pole, 24V dc

Subtotal (1 unit)*

$8,643.82

(exc. GST)

$9,508.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,643.82

*price indicative

RS Stock No.:
280-4445
Mfr. Part No.:
1FK7064-4CC71-1RG1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.1kW

Product Type

AC Motor

Supply Voltage

24V dc

Number of Phases

3

Output Speed

2000rpm

Number of Poles

6

Shaft Length

63mm

Standards/Approvals

RoHS

Maximum Output Torque

32Nm

Series

1FK7064

The Siemens SIMOTICS S Synchronous motor having optimum speed of 2000 rpm. It has optimum power of 2.1 kW, maximum torque of 32.0 Nm and maximum current of 25.0 A.

Electrical Connectors for signals and power rotatable

Plain shaft

Related links