- RS Stock No.:
- 265-5052
- Mfr. Part No.:
- R88M-G10030T-S2
- Brand:
- Omron
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,281.97
(exc. GST)
$2,510.17
(inc. GST)
Units | Per unit |
1 + | $2,281.97 |
- RS Stock No.:
- 265-5052
- Mfr. Part No.:
- R88M-G10030T-S2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron G-Series comes with a wide range of compact servomotors to meet all application needs. Servomotors are supported by SmartStep2, G-Series and Accurax G5 servo drives. The encoder accuracy is 10,000 steps per revolution as standard and 17-bit ABS
IP65 rated product
Shaft oil seal available
Shaft oil seal available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 100 W |
AC Motor Type | Servo |
Supply Voltage | 230 V |
Mounting Type | Flange Mount |
Rotation | Reversible |
Series | G-Series |
Related links
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 22mm Shaft Diameter
- RS PRO Servo Servo Motor 24 → 30 V 1600 rpm, 6mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 35mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 14mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 8mm Shaft Diameter
- Okdo Servo Interface Expansion Module with Servo for Micro:bit and Arduino
- Omron 200 V 100 W Servo Motor 0.32 Nm Max Output Torque
- Schneider Electric Cable for Use with Servo motor BDH Servo motor...