- RS Stock No.:
- 265-5058
- Mfr. Part No.:
- R88M-K3K030C-S2
- Brand:
- Omron
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,513.49
(exc. GST)
$4,964.84
(inc. GST)
Units | Per unit |
1 + | $4,513.49 |
- RS Stock No.:
- 265-5058
- Mfr. Part No.:
- R88M-K3K030C-S2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron Accurax G5 Servo Motor is for accurate motion control whose power range can extend up to 15 kW. It has standard and high inertia servo motor models. It is ultra-light and compact size motor.
Various shaft, brake and seal options
IP67 protection
IP67 protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
AC Motor Type | Servo |
Supply Voltage | 400 V |
Mounting Type | Flange Mount |
Rotation | Reversible |
Series | Accurax G5 |
Related links
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 22mm Shaft Diameter
- RS PRO Servo Servo Motor 24 → 30 V 1600 rpm, 6mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 35mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 8mm Shaft Diameter
- Omron Accurax G5 Servo Motor 3 Phase, 400 V
- Okdo Servo Interface Expansion Module with Servo for Micro:bit and Arduino
- Omron 1S Series Power Cable for Use with Servo Motor 2 kW 400 V
- Schneider Electric Cable for Use with Servo motor BDH Servo motor...