- RS Stock No.:
- 265-5053
- Mfr. Part No.:
- R88M-G20030H-BS2-D
- Brand:
- Omron
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,180.24
(exc. GST)
$3,498.26
(inc. GST)
Units | Per unit |
1 + | $3,180.24 |
- RS Stock No.:
- 265-5053
- Mfr. Part No.:
- R88M-G20030H-BS2-D
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron G-Series comes with a wide range of compact servomotors to meet all application needs. Servomotors are supported by SmartStep2, G-Series and Accurax G5 servo drives. The encoder accuracy is 10,000 steps per revolution as standard and 17-bit ABS
IP65 rated product
Shaft oil seal available
Shaft oil seal available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 200 W |
AC Motor Type | Servo |
Supply Voltage | 230 V |
Mounting Type | Flange Mount |
Rotation | Reversible |
Series | G-Series |
Related links
- Omron 230 V ac 0.2 kW Servo Motor 1.78 Nm Max Output Torque
- Omron 200 V 100 W Servo Motor 0.32 Nm Max Output Torque
- Omron 1S Servo Motor 1 Phase, 230 V
- ABB 3GAA Reversible Induction AC Motor IE2 2 Pole Flange Mount Mounting
- Omron 230 V 100 W Servo Motor 0.86 Nm Max Output Torque
- Omron G-Series Servo Motor 1 Phase, 230 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V
- Omron 1S Servo Motor 3 Phase, 400 V