- RS Stock No.:
- 217-6472
- Mfr. Part No.:
- 1FL6032-2AF21-1MA1
- Brand:
- Siemens
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,118.96
(exc. GST)
$1,230.86
(inc. GST)
Units | Per unit |
1 + | $1,118.96 |
- RS Stock No.:
- 217-6472
- Mfr. Part No.:
- 1FL6032-2AF21-1MA1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens AC motor is permanent-magnet synchronous motor with natural cooling. This high dynamic motor has rated speed of 3000rpm and rated torque of 0.64Nm.
Connection type: Cable outlet
Static torque: 0.64Nm
Shaft extension: Feather key
IP65 rated
Static torque: 0.64Nm
Shaft extension: Feather key
IP65 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 200 W |
AC Motor Type | Synchronous |
Supply Voltage | 230 V |
Mounting Type | Flange Mount |
Series | 1FL6032 |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- Draw Wires & Fish Tapes
- Siemens 1FL6024 Synchronous AC Motor 230 V, Flange Mount Mounting
- Siemens 1FL6044 Synchronous AC Motor 230 V, Flange Mount Mounting
- Siemens 1FL6042 Synchronous AC Motor 230 V, Flange Mount Mounting
- Siemens 1FL6034 Synchronous AC Motor 230 V, Flange Mount Mounting