RS PRO Squirrel Cage Motor AC Motor, 5.5kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting
- RS Stock No.:
- 187-9886
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$1,872.43
(exc. GST)
$2,059.67
(inc. GST)
On back order for despatch 12/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $1,872.43 |
5 + | $1,541.00 |
**price indicative
- RS Stock No.:
- 187-9886
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Power Rating | 5.5kW | |
Efficiency Class | IE3 | |
Frequency Rating | 50Hz | |
AC Motor Type | Squirrel Cage Motor | |
Supply Voltage | 400 V | |
Phase | 3 | |
Output Speed | 1465rpm | |
Number of Poles | 4 | |
Mounting Type | Flange Mount | |
Shaft Diameter | 38mm | |
Shaft Length | 80mm | |
Width | 259mm | |
Length | 375mm | |
Current Rating | 11.5A | |
Maximum Output Torque | 35.8 nm | |
Bearing Type | Deep Groove | |
Depth | 343.5mm | |
Dimensions | 375x259x343.5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Power Rating 5.5kW | ||
Efficiency Class IE3 | ||
Frequency Rating 50Hz | ||
AC Motor Type Squirrel Cage Motor | ||
Supply Voltage 400 V | ||
Phase 3 | ||
Output Speed 1465rpm | ||
Number of Poles 4 | ||
Mounting Type Flange Mount | ||
Shaft Diameter 38mm | ||
Shaft Length 80mm | ||
Width 259mm | ||
Length 375mm | ||
Current Rating 11.5A | ||
Maximum Output Torque 35.8 nm | ||
Bearing Type Deep Groove | ||
Depth 343.5mm | ||
Dimensions 375x259x343.5mm | ||
Related links
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 2 Pole Flange Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 2 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Flange Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Flange Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Flange Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Flange Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Flange Mount Mounting