RS PRO AC Motor, 3 kW, IE3, 3 Phase, 2-Pole, 400V, Flange Mounting

This image is representative of the product range

Subtotal (1 unit)*

$1,121.34

(exc. GST)

$1,233.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,121.34

*price indicative

RS Stock No.:
187-9874
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC Motor

Power Rating

3kW

Sub Type

Squirrel Cage Motor

Efficiency Class

IE3

Supply Voltage

400V

Number of Phases

3

Output Speed

2900rpm

Number of Poles

2

Mount Type

Flange

Shaft Diameter

28mm

Material

Aluminium

Shaft Length

60mm

Depth

286mm

Width

286mm

Standards/Approvals

RoHS

Length

331mm

Current Rating

6.28A

Maximum Output Torque

9.88Nm

Bearing Type

Deep Groove

Series

RS PRO

COO (Country of Origin):
TR

RS PRO 3 Phase Squirrel Cage Induction AC Motor


Introducing 3 phase squirrel cage motors from RS PRO, a range of robust and efficient induction motors ideal for a wide range of industrial applications. The motors are manufactured with an aluminium design ensuring a lightweight yet highly durable motor with excellent corrosion resistance. These squirrel cage motors are available with various numbers of poles and are produced in accordance with IEC 60034 standards, ensuring a high quality motor to suit your needs. In addition, these robust squirrel cage induction motors feature two earthing terminals, oil seal fitted ends, bearing C3 shielding and are NDE shaft drilled and tapped for easy mounting of accessories. These motors are an excellent solution for your needs that is low maintenance and easy to install.

Features and benefits


Frame 63-160

Thermistors Fitted as standard

Located Bearing at NDE

Reinforced bearing housing

80-112 DE Only

132 & 160 DE & NDE

Oil Seal fitted as standard at both Ends

RAL7031 rustproof painting 40 micron min

Inverter rated windings

CT = 2:1 VT = 10:1

NDE Shaft drilled and Tapped for easy mounting of accessories

Two earthing terminals

Bearing C3 Shielded

Bearing make SKF, FAG, NSK, NTN

IP55 protection

Available with various number of poles

Application


3 phase squirrel cage induction motors are an affordable and efficient type of motor commonly used in industrial applications. They are low maintenance and have excellent heat regulation, ensuring a reliable and low cost motor. They are available with various pole configurations and are commonly used in applications such as:

Pumps

Blowers and fans

Gearboxes

Machine tools

Conveyor belts

FAQs


How is the speed determined?


3 phase induction motors feature two main components that can influence the speed of the motor, these include a rotor and a stator. Once a current is applied across the stator, a rotating magnetic field is created inducing a current in the rotor. As a result, the rotor also creates a magnetic field and begins to follow the stator. In addition, the number of poles in the windings of a motor can greatly determine the motors speed. If a motor has a higher number of poles it will tend to have a slower rated speed but a higher rated torque.

Note

RS warrants that no product purchased from RS is materially defective. In the event of any such product becoming/arriving materially defective surrounding defects apparent on delivery or within 18 months of purchase, RS will (at its option) replace or repair the product or refund the purchase price.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy