Schneider Electric Altivar AC Motor, 2.2 kW, 3 Phase, 5-Pole, 480V, Flange Mounting

Subtotal (1 unit)*

$4,072.03

(exc. GST)

$4,479.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,072.03

*price indicative

RS Stock No.:
335-083
Mfr. Part No.:
BMP1402C3NA2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

AC Motor

Power Rating

2.2kW

Supply Voltage

480V

Number of Phases

3

Output Speed

1500rpm

Number of Poles

5

Mount Type

Flange

Shaft Diameter

24mm

Shaft Length

50mm

Standards/Approvals

IP67 (optional with kit), IP65 (standard), RoHS, REACH

Length

192mm

Maximum Output Torque

14.01Nm

Current Rating

8.3A

Series

Altivar

COO (Country of Origin):
DE
The Schneider Electric BMP synchronous motor is a 2.2 kW motor designed for use with 480 VAC power supply. It offers an IP65 degree of protection as standard, with the option to upgrade to IP67 using an IP67 kit, ensuring its suitability for environments where dust and water resistance are critical. The motor features a keyed shaft end for secure coupling and uses an international standard flange for mounting. It does not include a holding brake.

RoHS compliant

PVC free

Packaging without single use plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy