- RS Stock No.:
- 123-5492
- Mfr. Part No.:
- TOP271EG
- Brand:
- Power Integrations
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$4.925
(exc. GST)
$5.417
(inc. GST)
Units | Per unit | Per Pack* |
2 - 10 | $4.925 | $9.85 |
12 - 22 | $4.805 | $9.61 |
24 + | $4.74 | $9.48 |
*price indicative |
- RS Stock No.:
- 123-5492
- Mfr. Part No.:
- TOP271EG
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
TOPSwitch-JX series Offline AC-DC Converters
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.
Energy efficient over entire load range; no-load power <100 mW at 265 VAC
Multi-mode PWM control maximizes efficiency at all loads
Accurate programmable current limit
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
725V rated power MOSFET
Auto-restart limits power delivery to <3% during overload faults
Output over-voltage, over-current and short-circuit protection
Accurate thermal shutdown with large hysteresis
Package Options:
eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
eSIP-7C package with vertical orientation for minimum PCB footprint
eSOP-12 low-profile SMT package for ultra-slim designs
Multi-mode PWM control maximizes efficiency at all loads
Accurate programmable current limit
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
725V rated power MOSFET
Auto-restart limits power delivery to <3% during overload faults
Output over-voltage, over-current and short-circuit protection
Accurate thermal shutdown with large hysteresis
Package Options:
eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
eSIP-7C package with vertical orientation for minimum PCB footprint
eSOP-12 low-profile SMT package for ultra-slim designs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Maximum Output Voltage | 5 V dc |
Mounting Type | Through Hole |
Pin Count | 6 |
Maximum Output Current | 7A |
Dimensions | 10.24 x 2.06 x 8.25mm |
Package Type | eSIP-7C |
Input Voltage Range | 85 → 265 V ac |
Current Limit | 5.53A |
Minimum Input Voltage | 85 V ac |
Maximum Operating Temperature | +150 °C |
Length | 10.24mm |
Width | 2.06mm |
Height | 8.25mm |
Minimum Operating Temperature | -40 °C |
Typical Operating Supply Voltage | 230 V ac |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | 5 V dc |
Output Current Range | 7 A |
Related links
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP264EG
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP268EG
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP265EG
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP270EG
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP267EG
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP269EG
- Power Integrations 5 V dc 6-Pin, eSIP-7C TOP266EG
- EMCT 90dB Through Hole Continuous Internal Piezo Buzzer 12V ac/dc...