STMicroelectronics, Converter Module 16-Pin, QFN VIPERGAN50WTR
- RS Stock No.:
- 711-547
- Mfr. Part No.:
- VIPERGAN50WTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$9,824.00
(exc. GST)
$10,808.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $2.456 | $9,824.00 |
*price indicative
- RS Stock No.:
- 711-547
- Mfr. Part No.:
- VIPERGAN50WTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Converter Module | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Package Type | QFN | |
| Minimum Input Voltage | 0.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Length | 6mm | |
| Series | VIPERGAN | |
| Height | 1mm | |
| Supply Current | 3.2mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Converter Module | ||
Mount Type Surface | ||
Pin Count 16 | ||
Package Type QFN | ||
Minimum Input Voltage 0.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Length 6mm | ||
Series VIPERGAN | ||
Height 1mm | ||
Supply Current 3.2mA | ||
- COO (Country of Origin):
- TH
The STMicroelectronics High voltage converter designed for medium power quasi resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 75 W in wide range and up to 100 W in European range or with a PFC in the front end. It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply. The ZVS quasi resonant operation with the dynamic blanking time feature and the valley synchronization function, that turns on the power switch always at the valley of the drain resonance, reduces the switching losses and maximizes the overall efficiency at any input line and load condition.
Output overvoltage protection
Input voltage feed-forward compensation for mains independent OPP variation
Brown-in and brown-out protection
Input overvoltage protection
Output overload protection
Embedded thermal shutdown
Frequency jitter for EMI suppression
Related links
- STMicroelectronics QFN VIPERGAN50WTR
- STMicroelectronics 3.6V QFN
- STMicroelectronics VIPERGAN50TR 3.6V QFN
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, QFN
- STMicroelectronics QFN
- ADAFRUIT INDUSTRIES 3 Axis Sensor 1.95 V 3.6V Module, 16-Pin
- STMicroelectronics 2-Channel Channel Protector 3.6 V, 16-Pin QFN
- STMicroelectronics VIPERGAN 1 MOSFET, 16-Pin QFN VIPERGAN100WBTR
