Recently searched

    Analog Devices, AC-DC Converter 8-Pin, SOIC AD737JRZ

    This image is representative of the product range

    Subtotal (1 unit)**

    $22.24

    (exc. GST)

    $24.46

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$22.24

    **price indicative

    Packaging Options:
    RS Stock No.:
    427-200
    Mfr. Part No.:
    AD737JRZ
    Brand:
    Analog Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Analog Devices

    Mounting Type

    Surface Mount

    Pin Count

    8

    Dimensions

    5 x 4 x 1.5mm

    Package Type

    SOIC

    Maximum Operating Temperature

    +70 °C

    Length

    5mm

    Width

    4mm

    Height

    1.5mm

    Minimum Operating Temperature

    0 °C

    Operating Temperature Range

    0 → +70 °C

    Related links