MEAN WELL AC/DC Adapter AUS, CH, EU, UK, US/Japan 264V ac Output 500 mA, 48 V dc
- RS Stock No.:
- 706-6527
- Distrelec Article No.:
- 303-85-953
- Mfr. Part No.:
- GE24I48-P1J
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 706-6527
- Distrelec Article No.:
- 303-85-953
- Mfr. Part No.:
- GE24I48-P1J
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | AUS, CH, EU, UK, US/Japan | |
| Maximum Output Current | 500mA | |
| Cable Length | 1.5m | |
| Overall Length | 81mm | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 43mm | |
| Standards/Approvals | IEC 60950-1, UL 60950-1, CE | |
| Maximum Input Voltage | 264V ac | |
| Series | GE24 | |
| Minimum Input Voltage | 100V ac | |
| Overall Depth | 38.8mm | |
| Minimum Output Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type AUS, CH, EU, UK, US/Japan | ||
Maximum Output Current 500mA | ||
Cable Length 1.5m | ||
Overall Length 81mm | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 50°C | ||
Overall Width 43mm | ||
Standards/Approvals IEC 60950-1, UL 60950-1, CE | ||
Maximum Input Voltage 264V ac | ||
Series GE24 | ||
Minimum Input Voltage 100V ac | ||
Overall Depth 38.8mm | ||
Minimum Output Voltage 48V dc | ||
ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W
Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)
Features and Benefits
• Energy saving power supplies
• ErP level VI
• No load power consumption< 0.3W
• Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
• Class II power (without earth pin)
• Overload, overvoltage and short circuit protection
• LED power on indicator
• Output lead fitted with a centre positive 2.1mm jack plug
• EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
• Harmonic compliance to EN 61000-3-2,3
Switch Mode - Mean Well
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 30°C.
MTBF to MIL-HDBK-217F.
Power derates above 30°C.
MTBF to MIL-HDBK-217F.
Approvals
TUV, CCC, UL recognised for Canada & US, C-Tick
Standards
UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943
- RS Stock No. 7066458
- Mfr. Part No. GE12I09-P1J
Each
$30.23
- RS Stock No. 7066451
- Mfr. Part No. GE12I05-P1J
Each
$28.97
- RS Stock No. 7066489
- Mfr. Part No. GE18I09-P1J
Each
$60.93
- RS Stock No. 2407051
- Mfr. Part No. PW-400
1 Box of 1
$53.09
Related links
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 1330 mA, 9 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 2000 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 1000 mA, 18 V dc
- MEAN WELL AC/DC Adapter AUS EU 9 V dc
- MEAN WELL AC/DC Adapter EU AUS 5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3340 mA, 48 V dc
- MEAN WELL AC/DC Adapter UK US/Japan 9 V dc
- MEAN WELL AC/DC Adapter EU US/Japan 12 V dc











