Steffen AC/DC Adapter
- RS Stock No.:
- 283-5365
- Distrelec Article No.:
- 300-28-312
- Mfr. Part No.:
- 14 9601 2
- Brand:
- Steffen
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.26
(exc. GST)
$5.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.26 |
- RS Stock No.:
- 283-5365
- Distrelec Article No.:
- 300-28-312
- Mfr. Part No.:
- 14 9601 2
- Brand:
- Steffen
- COO (Country of Origin):
- CN
Related links
- Steffen AC/DC Adapter 250V Output, 16A Output
- Steffen AC/DC Adapter 250V Output, 10A Output
- Digilent Power Brick AC/DC Adapter
- RS PRO 30W Plug-In AC/DC Adapter 12V dc Output, 0 → 2.5A Output
- RS PRO Plug-In AC/DC Adapter 30V dc Output, 2.16A Output
- RS PRO 90W Plug-In AC/DC Adapter 12V dc Output, 7A Output
- HPM 0.07W Portable AC/DC Adapter 5V dc Output, 4.8A Output
- XP Power 255W Power Brick AC/DC Adapter 24V dc Output, 10.63A Output