Kern Jack Plug Adapter Power Adapter CH 12 V 12V Output, 1 A

N

Subtotal (1 unit)*

$107.40

(exc. GST)

$118.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.40

*price indicative

RS Stock No.:
921-149
Mfr. Part No.:
YKA-46
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Adapter

Product Type

Power Adapter

Plug Type

CH

Output Voltage

12V

Power

12V

Output Connector Type

Jack Plug

Cable Length

1.5m

Number of Outputs

1

Adapter Current

1A

Input Connector Type

2-Pin

Length

5mm

Width

5mm

Depth

5mm

Standards/Approvals

CE

Maximum Input Voltage

240V

Series

YKA

Minimum Input Voltage

100V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern mains adapter is a versatile power supply designed for use in EURO countries, providing efficient electrical conversion for various devices.

Input voltage range from 100 to 240 V, compatible with diverse electrical systems

Delivers a power output of 12 V at 1.0 A for reliable device operation

Compact dimensions of 5x5x5 mm for easy internal installation

Includes a cable length of approximately 1.5 m for flexible placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy