Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 500 mA

N

Subtotal (1 unit)*

$226.77

(exc. GST)

$249.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.77

*price indicative

RS Stock No.:
921-147
Mfr. Part No.:
YKA-43
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Adapter

Sub Type

Adapter

Plug Type

AUS

Output Voltage

12V

Output Connector Type

Barrel

Power

12V

Cable Length

1.8m

Number of Outputs

1

Input Connector Type

2-Pin

Adapter Current

500mA

Standards/Approvals

CE

Width

60mm

Depth

85mm

Length

105mm

Maximum Input Voltage

240V

Series

YKA

Minimum Input Voltage

100V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern power adapter designed to convert input voltage for flexible usage across various regions, ensuring reliable support for devices requiring 12 V and 500 mA power output.

Input voltage of 100 to 240 V accommodates a range of electrical standards

Compact size with packaging dimensions of 105x85x60 mm for easy storage

Includes standard EURO, US, AUS, UK, and CH plug options for versatility

Cable length of 1.8 m provides ample reach for placement flexibility

CE mark certification assures compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy