Kern Barrel Adapter Power Adapter CH 5.9 V 5.9V Output, 1 A

N

Subtotal (1 unit)*

$102.64

(exc. GST)

$112.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.64

*price indicative

RS Stock No.:
921-142
Mfr. Part No.:
YKA-27
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Adapter

Sub Type

Adapter

Plug Type

CH

Output Voltage

5.9V

Output Connector Type

Barrel

Power

5.9V

Number of Outputs

1

Input Connector Type

2-Pin

Adapter Current

1A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

60mm

Depth

35mm

Standards/Approvals

CE

Width

40mm

Maximum Input Voltage

240V

Series

YKA

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Kern power adapter designed for versatile connectivity across various regions, ensuring reliable power supply for compatible devices.

Input voltage range of 100 to 240 V accommodates global power needs

Includes plug types for EURO, UK, US, and CH, enhancing usability

Compact dimensions of 40x60x35 mm maximise portability

CE mark certification guarantees compliance with safety standards

Lightweight at approximately 0.10 kg for easy handling

Storage temperature range from -20 °C to 60 °C supports resilience

Robust construction from Durable plastic ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy