XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 4.73 A
- RS Stock No.:
- 897-409
- Mfr. Part No.:
- AUM90PS19
- Brand:
- XP Power
N
This image is representative of the product range
Subtotal (1 unit)*
$60.29
(exc. GST)
$66.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.29 |
*price indicative
- RS Stock No.:
- 897-409
- Mfr. Part No.:
- AUM90PS19
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 15V dc | |
| Output Connector Type | Jack | |
| Power | 90W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 4.73A | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | C14 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 32mm | |
| Width | 62mm | |
| Standards/Approvals | CE | |
| Length | 144mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 80V ac | |
| Series | AUM90 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 15V dc | ||
Output Connector Type Jack | ||
Power 90W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 4.73A | ||
Regulated/Unregulated Regulated | ||
Input Connector Type C14 | ||
Maximum Operating Temperature 60°C | ||
Depth 32mm | ||
Width 62mm | ||
Standards/Approvals CE | ||
Length 144mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 80V ac | ||
Series AUM90 | ||
- COO (Country of Origin):
- CN
The XP Power AUM90 series of 90W external desktop adapters deliver outputs 19V and adhere to global medical, home healthcare, and ITE safety standards. Additionally, they conform to the latest energy efficiency level VI (level VII ready) standards, featuring high Active mode efficiency and extremely low no-load power consumption, improving reliability.
IP42 ingress protection
Low patient leakage current
Less than 0.15W standby power
Class B conducted & radiated emissions
