Kern Adapter Power Adapter US 12 V 12V Output, 150 mA

N

Subtotal (1 unit)*

$226.77

(exc. GST)

$249.45

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.77

*price indicative

RS Stock No.:
863-504
Mfr. Part No.:
ADB-A02
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Adapter

Sub Type

Adapter

Plug Type

US

Output Voltage

12V

Power

12V

Number of Outputs

1

Input Connector Type

2-Pin

Adapter Current

150mA

Length

125mm

Depth

75mm

Standards/Approvals

CE

Width

65mm

Maximum Input Voltage

120V

Series

ADB-A02

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Kern power adapter is an essential plug-in power supply designed for use in various regions including the EU, UK, and US. It efficiently converts power to ensure compatibility with devices requiring a 12 V DC input.

Input voltage range of 100 - 120 V AC accommodates different mains supplies

Delivers a maximum output of 12 V DC at 150 mA for reliable performance

Includes a screw plug for secure connection to the power socket

CE mark approval ensures compliance with safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy