TOKI TRADING Desktop Adapter Power Adapter 200 W 24V Output, 8.3 A
- RS Stock No.:
- 838-699
- Mfr. Part No.:
- ATS200TS-P240-3
- Brand:
- TOKI TRADING
N
Subtotal (1 unit)*
$262.06
(exc. GST)
$288.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.06 |
*price indicative
- RS Stock No.:
- 838-699
- Mfr. Part No.:
- ATS200TS-P240-3
- Brand:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Product Type | Power Adapter | |
| Sub Type | Desktop Adapter | |
| Output Voltage | 24V | |
| Power | 200W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 8.3A | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Efficiency | 95% | |
| Maximum Input Voltage | 240V ac | |
| Series | ATS200TS | |
| Load Regulation | ±5% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Product Type Power Adapter | ||
Sub Type Desktop Adapter | ||
Output Voltage 24V | ||
Power 200W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 8.3A | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Efficiency 95% | ||
Maximum Input Voltage 240V ac | ||
Series ATS200TS | ||
Load Regulation ±5% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- TW
