TOKI TRADING Adapter Adapter US 24 W 12V Output, 2 A
- RS Stock No.:
- 838-696
- Mfr. Part No.:
- ATS024T-W120U
- Brand:
- TOKI TRADING
N
Subtotal (1 unit)*
$35.82
(exc. GST)
$39.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.82 |
*price indicative
- RS Stock No.:
- 838-696
- Mfr. Part No.:
- ATS024T-W120U
- Brand:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Sub Type | Adapter | |
| Product Type | Adapter | |
| Plug Type | US | |
| Output Voltage | 12V | |
| Power | 24W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 2A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Length | 72mm | |
| Width | 34mm | |
| Depth | 69mm | |
| Maximum Input Voltage | 100V ac | |
| Minimum Input Voltage | 240V ac | |
| Series | ATS024T | |
| Load Regulation | ±5% | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Sub Type Adapter | ||
Product Type Adapter | ||
Plug Type US | ||
Output Voltage 12V | ||
Power 24W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 2A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Length 72mm | ||
Width 34mm | ||
Depth 69mm | ||
Maximum Input Voltage 100V ac | ||
Minimum Input Voltage 240V ac | ||
Series ATS024T | ||
Load Regulation ±5% | ||
- COO (Country of Origin):
- TW
