Ansmann USB Type C AC/DC Adapter AC/DC Power Supply EU 33 W 20V Output, 800 mA
- RS Stock No.:
- 830-871
- Mfr. Part No.:
- 1001-0173-520
- Brand:
- Ansmann
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.08
(exc. GST)
$44.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $40.08 |
| 10 + | $36.88 |
*price indicative
- RS Stock No.:
- 830-871
- Mfr. Part No.:
- 1001-0173-520
- Brand:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | AC/DC Power Supply | |
| Sub Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 20V | |
| Output Connector Type | USB Type C | |
| Power | 33W | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -5°C | |
| Adapter Current | 800mA | |
| Maximum Operating Temperature | 25°C | |
| Length | 65.6mm | |
| Standards/Approvals | CE | |
| Width | 42.5mm | |
| Depth | 50.9mm | |
| Efficiency | 81.4% | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type AC/DC Power Supply | ||
Sub Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 20V | ||
Output Connector Type USB Type C | ||
Power 33W | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -5°C | ||
Adapter Current 800mA | ||
Maximum Operating Temperature 25°C | ||
Length 65.6mm | ||
Standards/Approvals CE | ||
Width 42.5mm | ||
Depth 50.9mm | ||
Efficiency 81.4% | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Ansmann AC/USB Type-C power supply provides reliable, versatile charging for various devices. Designed for efficiency, it ensures stable performance with a Compact form factor that fits seamlessly into any environment.
Input voltage range of 100 V to 240 V ±10 % AC ensures global compatibility
Output voltage of 3.3 V to 20.0 V ±5 % delivers reliable performance
Max output power of 33.0 W supports high-efficiency charging
