Teltonika 4-Pin Plug Power Adapter Adapter 2-Pin 9 W 9V dc Output, 1 A
- RS Stock No.:
- 756-396
- Mfr. Part No.:
- PR3PUEU3
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$18.07
(exc. GST)
$19.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.07 |
*price indicative
- RS Stock No.:
- 756-396
- Mfr. Part No.:
- PR3PUEU3
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Sub Type | Power Adapter | |
| Product Type | Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 9V dc | |
| Power | 9W | |
| Output Connector Type | 4-Pin Plug | |
| Cable Length | 2000mm | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Input Connector Type | 2 Pin Type C EuroPlug | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 69mm | |
| Standards/Approvals | IEC 62368‑1:2018 | |
| Width | 77.7mm | |
| Depth | 28.8mm | |
| Maximum Input Voltage | 264V ac | |
| Series | PR3P | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Sub Type Power Adapter | ||
Product Type Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 9V dc | ||
Power 9W | ||
Output Connector Type 4-Pin Plug | ||
Cable Length 2000mm | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Input Connector Type 2 Pin Type C EuroPlug | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 69mm | ||
Standards/Approvals IEC 62368‑1:2018 | ||
Width 77.7mm | ||
Depth 28.8mm | ||
Maximum Input Voltage 264V ac | ||
Series PR3P | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 90V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
