Teltonika 4 Pin Power Supply Power Supply 2-Pin 130 W 50V dc Output, 2.5 A

N

Subtotal (1 unit)*

$158.59

(exc. GST)

$174.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.59

*price indicative

RS Stock No.:
756-279
Mfr. Part No.:
PR313EU3
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Power Supply

Sub Type

Power Supply

Plug Type

2-Pin

Output Voltage

50V dc

Output Connector Type

4 Pin

Power

130W

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

EU

Adapter Current

2.5A

Depth

41mm

Length

2170mm

Width

65mm

Standards/Approvals

EN 62233:2008 EMC: EN 55014-1:2017

Maximum Input Voltage

240V ac

Series

PR31

Minimum Input Voltage

100V ac

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy