MEAN WELL AC/DC Adapter
- RS Stock No.:
- 534-707
- Distrelec Article No.:
- 303-68-567
- Mfr. Part No.:
- GST360A48-C6P
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$206.82
(exc. GST)
$227.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.82 |
*price indicative
- RS Stock No.:
- 534-707
- Distrelec Article No.:
- 303-68-567
- Mfr. Part No.:
- GST360A48-C6P
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Standards/Approvals | No | |
| Series | GST360A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Standards/Approvals No | ||
Series GST360A | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL AC/DC Adapter
- MEAN WELL AC/DC Adapter 264V ac Output 1040 mA, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3340 mA, 48 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 1330 mA, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 11500 mA, 12 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1000 mA, 24 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 2000 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 660 mA, 9 V dc
