MEAN WELL AC/DC Adapter
- RS Stock No.:
- 523-239
- Distrelec Article No.:
- 303-68-563
- Mfr. Part No.:
- GST360A12-C8P
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$160.43
(exc. GST)
$176.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.43 |
*price indicative
- RS Stock No.:
- 523-239
- Distrelec Article No.:
- 303-68-563
- Mfr. Part No.:
- GST360A12-C8P
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Standards/Approvals | No | |
| Series | GST360A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Standards/Approvals No | ||
Series GST360A | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL AC/DC Adapter
- MEAN WELL AC/DC Adapter 264V ac Output 3340 mA, 48 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 1330 mA, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1040 mA, 24 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1660 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1660 mA, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 11500 mA, 12 V dc
