XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 300 W 48V Output, 6.25 A
- RS Stock No.:
- 516-799
- Mfr. Part No.:
- AQM300PS48
- Brand:
- XP Power
This image is representative of the product range
Subtotal (1 unit)*
$318.02
(exc. GST)
$349.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit |
|---|---|
| 1 + | $318.02 |
*price indicative
- RS Stock No.:
- 516-799
- Mfr. Part No.:
- AQM300PS48
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | External Medical Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 48V | |
| Power | 300W | |
| Output Connector Type | 6 Pin Molex Mini Fit | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 6.25A | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 60°C | |
| Length | 183mm | |
| Depth | 35mm | |
| Width | 85mm | |
| Standards/Approvals | UL, UKCA, TUV, CSA, CE, CB (IEC60601111) | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 0.938% | |
| Load Regulation | 5 % | |
| Series | AQM300 | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type External Medical Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 48V | ||
Power 300W | ||
Output Connector Type 6 Pin Molex Mini Fit | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 6.25A | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 60°C | ||
Length 183mm | ||
Depth 35mm | ||
Width 85mm | ||
Standards/Approvals UL, UKCA, TUV, CSA, CE, CB (IEC60601111) | ||
Maximum Input Voltage 264V ac | ||
Efficiency 0.938% | ||
Load Regulation 5 % | ||
Series AQM300 | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
Related links
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 3.5 A
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 3.5 A
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 2.9 A
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 2.9 A
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 48V Output, 2.4 A
- MEAN WELL 120 W AC/DC Adapter IEC 320 C14 48V Output, 2.5 A
- RS PRO 96 W AC/DC Adapter IEC 320 C14 48V dc Output
- XP Power 42 W AC/DC Adapter IEC 320 C14 15V Output
