XP Power Kycon KPPX 4P or Equivalent Desktop Adapter AC/DC Adapter IEC 320 C14 200 W 19V Output, 2.4 A
- RS Stock No.:
- 516-777
- Distrelec Article No.:
- 304-47-051
- Mfr. Part No.:
- AQM200PS19C2
- Brand:
- XP Power
This image is representative of the product range
Subtotal (1 tray of 24 units)*
$5,277.21
(exc. GST)
$5,804.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 03 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $5,277.21 | $219.884 |
*price indicative
- RS Stock No.:
- 516-777
- Distrelec Article No.:
- 304-47-051
- Mfr. Part No.:
- AQM200PS19C2
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | Desktop Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 19V | |
| Output Connector Type | Kycon KPPX 4P or Equivalent | |
| Power | 200W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 2.4A | |
| Minimum Operating Temperature | -20°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | IEC 320-C18 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CB (IEC60601111), CE, CSA, TUV, UKCA, UL | |
| Depth | 33mm | |
| Width | 54.2mm | |
| Length | 166.5mm | |
| Efficiency | 0.92% | |
| Maximum Input Voltage | 264V ac | |
| Series | AQM200 | |
| Minimum Input Voltage | 85V ac | |
| Load Regulation | 0.05 % | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type Desktop Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 19V | ||
Output Connector Type Kycon KPPX 4P or Equivalent | ||
Power 200W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 2.4A | ||
Minimum Operating Temperature -20°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type IEC 320-C18 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CB (IEC60601111), CE, CSA, TUV, UKCA, UL | ||
Depth 33mm | ||
Width 54.2mm | ||
Length 166.5mm | ||
Efficiency 0.92% | ||
Maximum Input Voltage 264V ac | ||
Series AQM200 | ||
Minimum Input Voltage 85V ac | ||
Load Regulation 0.05 % | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Related links
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 19V Output, 2.4 A
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 48V Output, 2.4 A
- XP Power 160 W Desktop Adapter AC/DC Adapter IEC 320 C14 12V Output, 2 A
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 3.5 A
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 2.9 A
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 2.9 A
- RS PRO 180 W AC/DC Adapter AC/DC Adapter IEC 320 C14 12V Output, 15 A
- XP Power 42 W AC/DC Adapter IEC 320 C14 15V Output
