MEAN WELL 60 W AC/DC Adapter 2-Pin (EU) 48V dc Output
- RS Stock No.:
- 424-921
- Distrelec Article No.:
- 302-61-045
- Mfr. Part No.:
- GSV60E48-P1J
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$37.82
(exc. GST)
$41.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 10 August 2026
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.82 |
*price indicative
- RS Stock No.:
- 424-921
- Distrelec Article No.:
- 302-61-045
- Mfr. Part No.:
- GSV60E48-P1J
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (EU) | |
| Output Voltage | 48V dc | |
| Power | 60W | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, CE | |
| Width | 32mm | |
| Length | 75.5mm | |
| Depth | 47.5mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (EU) | ||
Output Voltage 48V dc | ||
Power 60W | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, CE | ||
Width 32mm | ||
Length 75.5mm | ||
Depth 47.5mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL AC-DC Wall Mount Adaptor with PFC provides a 48Vdc output at 1.25A. It features a European plug input with a P1J tuning fork plug, OD 5.5mm, ID 2.1mm, and a length of 11mm.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 60
Related links
- MEAN WELL 60 W AC/DC Adapter 2-Pin (EU) 12V dc Output
- MEAN WELL 60 W AC/DC Adapter 2-Pin (EU) 24V dc Output
- Teltonika 62 W Power Adapter AC/DC Adapter 2-Pin 48V dc Output, 1.5 A
- Teltonika 62.4 W Power Adapter AC/DC Adapter Australia 48V dc Output, 1.3 A
- RS PRO 96 W AC/DC Adapter 48V dc Output
- RS PRO 96 W AC/DC Adapter IEC 320 C14 48V dc Output
- MEAN WELL 30 W Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia
- StarTech.com 65 W AC-DC Power Adapter AC/DC Adapter 2-Pin 20V dc Output, 3.25 A
