Bosch SC541 Dremel Metal Abrasive Wheel, 38 mm Diameter
- RS Stock No.:
- 268-4845
- Mfr. Part No.:
- 2615S541JA
- Brand:
- Bosch
Subtotal (1 unit)*
$17.93
(exc. GST)
$19.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.93 |
*price indicative
- RS Stock No.:
- 268-4845
- Mfr. Part No.:
- 2615S541JA
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Abrasive Material | Metal | |
| Product Type | Abrasive Wheel | |
| Thickness | 35mm | |
| Disc Diameter | 38mm | |
| Quantity Per Package | 2Per Pack | |
| Standards/Approvals | No | |
| Series | Dremel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Abrasive Material Metal | ||
Product Type Abrasive Wheel | ||
Thickness 35mm | ||
Disc Diameter 38mm | ||
Quantity Per Package 2Per Pack | ||
Standards/Approvals No | ||
Series Dremel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch grinding wheel is used for grinding materials like metal and shaping, smoothing, sharpening, deburring, rust removal and general purpose grinding on most material.
Easy and fast
Related links
- Bosch Bi-Metal 38 mm Diameter Hole Saw
- Sutton Tools 38 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- DeWALT 38 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- Starrett 38 mm Diameter Tungsten Carbide Tipped Drill Bit for Metal Concrete, Fibreglass
- Lenox 38 mm Diameter Bi-Metal Drill Bit
- Starrett 38 mm Diameter Bi-Metal Thin Non-Metallic
- Sutton Tools 38 mm Diameter Bi-Metal Cobalt Hole Saw
- Schneider Electric 38 mm Diameter Bi-Metal Hole Saw, with38mm Shank
