Norton NEON Aluminium Oxide Grinding Wheel, 300mm Diameter
- RS Stock No.:
- 122-1139
- Mfr. Part No.:
- 66253386235
- Brand:
- Norton
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$278.14
(exc. GST)
$305.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $278.14 |
- RS Stock No.:
- 122-1139
- Mfr. Part No.:
- 66253386235
- Brand:
- Norton
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Related links
- Norton 38A Straight Wheel Aluminium Oxide Grinding Wheel, 300mm...
- Norton VITRIUM 3 Straight Wheel Aluminium Oxide Grinding Wheel,...
- 3M Ceramic Grinding Wheel, 300mm Diameter, P60 Grit, Medium
- 3M Scotch-Brite XL-UR Ceramic Grinding Wheel, 300mm Diameter, P60...
- 3M XL-UR Scotch-Brite™ Ceramic Grinding Wheel, 300mm Diameter, P36...
- Norton 38A Straight Wheel Aluminium Oxide Grinding Wheel, 150mm...
- Norton AVS Aluminium Oxide Grinding Wheel, 200mm Diameter
- Norton VITRIUM 3 Straight Cup Aluminium Oxide Grinding Wheel,...