Tivoly XT10152015033 XT11712 Aluminium Oxide, 60 mm Diameter, 60 Grit
- RS Stock No.:
- 302-960
- Mfr. Part No.:
- XT10152015033
- Brand:
- Tivoly
Subtotal (1 unit)*
$19.50
(exc. GST)
$21.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.50 |
*price indicative
- RS Stock No.:
- 302-960
- Mfr. Part No.:
- XT10152015033
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Flap Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Flap Wheel | |
| Grit Size | 60 | |
| Diameter | 60mm | |
| Face Width | 30mm | |
| Quantity Per Package | 1Per Pack | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Series | XT11712 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Flap Wheel | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Flap Wheel | ||
Grit Size 60 | ||
Diameter 60mm | ||
Face Width 30mm | ||
Quantity Per Package 1Per Pack | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
Series XT11712 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Abrasive Flap wheel features a corundum grain made of aluminium oxide, ideal for both machine and manual sanding. It is suitable for a variety of applications, including the sanding of metals and woods, as well as removing paints, varnishes, and renders. Its design ensures effective and consistent material removal, making it a versatile tool for various finishing tasks.
Diameter is 60x30
Grain size is 120
- RS Stock No. 7638911
- Mfr. Part No. FC110075734
Each
$10.58
- RS Stock No. 7638933
- Mfr. Part No. FC110075791
Each
$12.94
- RS Stock No. 7638920
- Mfr. Part No. FC110075775
Each
$13.66












