- RS Stock No.:
- 111-5354
- Mfr. Part No.:
- 3078804
- Brand:
- 3M
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 20
$238.43
(exc. GST)
$262.27
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $238.43 | $11.922 |
5 + | $196.23 | $9.812 |
*price indicative |
- RS Stock No.:
- 111-5354
- Mfr. Part No.:
- 3078804
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Scotch-Brite™ Hand Pads
Scotch-Brite™ hand pads are general purpose hand pads that combine flexibility with an effective cutting action with precise hand control. The hand pads use aluminum oxide which cuts fast and fine, leaving a smooth finish on the surface. These Scotch-Brite™ sheets are a great replacement for steel wool, whilst eliminating contaminants. Unlike steel wool, it won't disintegrate, rust after use or create fine metal splinters.
Features and Benefits
• A good alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks
• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
• Reusable pad resists tearing, splintering, shredding, loading and will never rust, providing a long, useful life
• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
• Reusable pad resists tearing, splintering, shredding, loading and will never rust, providing a long, useful life
• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
Applications
These super strong pad cuts through contaminants and oxides quickly and breaks down adhesive coatings with ease. 3M medium duty pads removes rust and grime and leaves behind a uniform finish. Made from aluminium oxide abrasives these Scotch-Brite hand pads do not shred during use or leave fine metal splinters. Suitable for use with water or solvents and rinse clean for reuse.
Features and Benefits
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.
Why choose 3M?
• Superior alternative to steel wool, wire brushes or sandpaper
• De-nibs and de-fuzzes
• Leaves a desired finished surface
• Suitable for use on a wide variety of materials
• Reusable pad
• Will never rust
• Can be folded, stacked or rolled
• De-nibs and de-fuzzes
• Leaves a desired finished surface
• Suitable for use on a wide variety of materials
• Reusable pad
• Will never rust
• Can be folded, stacked or rolled
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Application Information
Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber or composites.
3M Sanding Pad, Reusable, Pack of 20 - Scotch-Brite Series - 3078804
Smooth out rough surfaces on your workpiece with this sanding pad from 3M. It's made from tough aluminium oxide to deliver a fast cutting rate and an even finish. The medium-grade grit makes this the right choice for removing unwanted particles and preparing for further coating or finishing. This abrasive sheet holds up against tears, splinters and shedding, so you can use it for multiple cutting jobs.
Features & Benefits
• Foldable, stackable and rollable structure delivers flexibility on irregular surfaces
• Pack of 20 gives you enough stock for bigger jobs
• Open web construction helps maintain cutting rate and prevent clogging
• Compatible with common materials including wood, metal and plastics for versatility
• Pack of 20 gives you enough stock for bigger jobs
• Open web construction helps maintain cutting rate and prevent clogging
• Compatible with common materials including wood, metal and plastics for versatility
Applications
• Repair shops
• Woodworking facilities
• Automotive engineering
• Woodworking facilities
• Automotive engineering
What size is this sanding pad?
It has dimensions of 228.6 (L) x 152.4mm (W) for wide surface coverage and quick results.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Abrasive Sheets |
Grade | Medium |
Length | 228.6mm |
Width | 152.4mm |
Number of Sheets per Pack | 20 |
Series | Hi-Strength 94 ET |