PREMINES CERAFIBRE Ceramic, 180 mm, P80 Grit 25 Per Pack
- RS Stock No.:
- 279-4960
- Mfr. Part No.:
- 4501645
- Brand:
- PREMINES
Subtotal (1 pack of 25 units)*
$281.28
(exc. GST)
$309.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $11.251 | $281.28 |
*price indicative
- RS Stock No.:
- 279-4960
- Mfr. Part No.:
- 4501645
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | P80 | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Metal, Stainless Steel | |
| Series | CERAFIBRE | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size P80 | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Metal, Stainless Steel | ||
Series CERAFIBRE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREMINES Fiber Disc has a backing which is composed of several impregnated papers. This fiber disc used with grinders for deburring, polishing or finishing any metal or other material. It is specially designed for fast coll cut of stainless steel and metals.
Very tear resistant
Reinforced fiber backing
Related links
- PREMINES CERAFIBRE Ceramic 25 Grit 25 Per Pack
- PREMINES CERAFIBRE Ceramic 25 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc 25 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide Medium Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Medium Grade, 25 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc 25 Grit 25 Per Pack
