RS PRO Zirconium Abrasive Disc Sanding Disc, 115 mm, 36 Grade, P36 Grit
- RS Stock No.:
- 188-3396
- Brand:
- RS PRO
Get a bulk buy discount
Add 125 more to save $58.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$65.48
(exc. GST)
$72.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $2.619 | $65.48 | - |
| 125 + | $2.155 | $53.88 | $58.00 |
*price indicative
- RS Stock No.:
- 188-3396
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 115mm | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconium | |
| Grit Size | P36 | |
| Grade | 36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Sanding Disc | ||
Disc Diameter 115mm | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconium | ||
Grit Size P36 | ||
Grade 36 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Zirconia Aluminium Fibre Disc
The RS PRO zirconia aluminium round fibre disc has a diameter of 115mm bore size of 22mm and grit size of 36g. The discs have a unique resin bond that holds the grit to the disc surface with heavy-duty fibre backing for increased strength, durability and tear resistance. It is suitable for use on stainless steel, sheet metal, mild steel and high-grade steel.
Features and Benefits
• Abrasive grain of alumina zirconia
• Backing type vulcanized fibre backing
• Operating speed is 13300rpm
Related links
- RS PRO Zirconium Abrasive Disc Abrasive Disc 36 Grade, 25 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 80 Grade, 25 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 60 Grade, 25 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 120 Grade, 25 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 120 Grade, 25 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc Very Fine Grade, 25 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 80 Grade, 25 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 60 Grade, 25 Grit
