RS PRO Sandpaper Sanding Disc, 75mm x 1mm Thick, Extra Coarse, Fine Grade, P60/P80/P120 Grit, 34 in pack

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
137-0959
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Disc Type

Sanding Disc

Disc Diameter

75mm

Thickness

1mm

Abrasive Material

Sandpaper

Grit Size

P60/P80/P120

Number in Pack

34

Grade

Extra Coarse, Fine

Application

Prepartion of wood and metal

Material Cut

Metal, Plastic, Stone, Wood

Model

APA104

Disc Shape

Round

RoHS Status: Exempt

COO (Country of Origin):
TW
This 3" Replenish Kit is designed for the APP790SET.34 piece 3" Replenish Kit specially designed for our 3" Pistol Surface Prep Set (APP790SET)

All the essentials needed for our 3" Pistol Surface Prep Set (APP790SET)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy